ECM25DRMT-S288

Heilind Number:SULECM25DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRMT-S288

Detailed Description

The ECM25DRMT-S288 is a high-performance board-to-board PCB connector designed for precision applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 950VAC, it is suitable for power and signal transmission. The female gender, two rows of contacts, and threaded mount type offer secure and stable connections. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees low contact resistance and enhanced durability. The 3.96mm pitch and loop bellow contact type further optimize signal integrity. Operating efficiently in a wide temperature range from -65°C to 125°C, this connector is ideal for industries requiring high reliability. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. With termination plating in matte tin, it complies with RoHS standards. Whether in aerospace, defense, or industrial applications, the ECM25DRMT-S288 ensures seamless and long-lasting connectivity, making it a crucial component in any electronic system.