ECM25DRPI

Heilind Number:SULECM25DRPI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRPI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRPI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.36 mm, .408 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRPI

Detailed Description

Introducing the ECM25DRPI, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic systems. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for various applications. The connector offers dual-row, straight orientation with 50 positions, making it ideal for dense PCB layouts. Its threaded mount type and thru-hole termination method provide secure attachment and easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 10.95mm and a width of 8.26mm, saves space on the PCB. With matte tin termination plating and full bellow contact type, it ensures stable performance over time. Perfect for industrial and commercial electronics, the ECM25DRPI is a reliable solution for your connectivity needs.