| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DRPN |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | 10.36 mm, .408 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DRPN |
ECM25DRPN
| Heilind Number: | SULECM25DRPN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DRPN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DRPN, a high-performance PCB connector designed for demanding applications. This female connector features two rows of contacts, each capable of carrying up to 5A of current at 950VAC. Its straight orientation and thru-hole termination method ensure secure and reliable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and 50 positions, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating provides additional corrosion resistance. Ideal for board-to-board and card edge connections, the ECM25DRPN is a reliable solution for your connectivity needs.

