ECM25DRSD-S288

Heilind Number:SULECM25DRSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRSD-S288

Detailed Description

The ECM25DRSD-S288 is a high-performance board-to-board PCB connector featuring 50 female contact positions with a pitch of 3.96mm. Crafted with PBT and Phosphor Bronze materials, this connector ensures reliable conductivity at an amperage of 3A and a voltage of 950VAC, making it suitable for diverse electronic applications. Its clearance hole mount type and card extender termination method facilitate easy installation and maintenance. The contacts, made of Phosphor Bronze and plated with Gold, guarantee excellent signal transmission efficiency. With an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its straddle orientation and loop bellow contact type further enhance its versatility. Measuring at .61in in height and 9.4mm in width, the ECM25DRSDS288 offers a compact yet robust solution for your connectivity needs. Terminated with Matte Tin plating, it ensures long-term durability. Whether in industrial or commercial settings, this connector is a dependable choice for seamless PCB connections.