ECM25DRSD

Heilind Number:SULECM25DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRSD

Detailed Description

Introducing the ECM25DRSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 950VAC, it meets the needs of power-intensive applications. The connector offers two rows of 50 positions each, allowing for efficient connectivity. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring just 15.49mm in height and 9.4mm in width, the ECM25DRSD is ideal for space-constrained installations. Trust in this connector for high-reliability performance in your PCB applications.