ECM25DRSH

Heilind Number:SULECM25DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRSH

Detailed Description

The ECM25DRSH is a high-performance board-to-board connector designed for demanding applications. With a pitch of 3.96mm (.156in) and two rows of 50 positions, it offers secure and reliable connectivity. Featuring female gender and straight orientation, it is easily mounted via clearance hole and termination through hole methods. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 950VAC with an amperage of 3A, this connector is suitable for power and signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECM25DRSH for high-reliability connections in your PCB designs.