ECM25DRSI-S288

Heilind Number:SULECM25DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRSI-S288

Detailed Description

The ECM25DRSI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze, this connector offers reliable connectivity with a current rating of 3A and a voltage capability of 950VAC. With a female gender and 2 rows of 50 positions, it is ideal for use in various electronic systems. The threaded mount type and termination method of Card Extender ensure secure and stable installation. The contacts, made of Phosphor Bronze with Gold plating, guarantee excellent signal transmission. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The termination plating of Matte Tin ensures durability and longevity. With its high reliability and performance, the ECM25DRSI-S288 is a top choice for professional applications in the electronics industry.