ECM25DRSI

Heilind Number:SULECM25DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRSI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRSI

Detailed Description

Introducing the ECM25DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for high-power transmission. The female gender, two rows of contacts, and threaded mount type offer secure and stable connection. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type allows for efficient signal transmission. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With 50 positions and a pitch of 3.96mm, it offers versatile connectivity options. The Matte Tin termination plating enhances durability and longevity. Ideal for use in aerospace, defense, and industrial applications, the ECM25DRSI is a reliable solution for your connectivity needs.