ECM25DRSN-S288

Heilind Number:SULECM25DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRSN-S288

Detailed Description

The ECM25DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures durability and reliable conductivity, even in harsh environments. Featuring a 2-row, 50-position female configuration with a pitch of 3.96mm, it offers secure connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent signal transmission. Its loop bellow contact type and straddle orientation further enhance its functionality. Operating at a voltage of 950VAC and an amperage of 3A, this connector is suitable for power and data-intensive systems. With a termination method of card extender and termination plating of matte tin, it ensures easy and secure installation. Its operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Compact in size with dimensions of 9.4mm (width) x 15.49mm (height), it is versatile and space-efficient. The ECM25DRSN-S288 is the perfect choice for high-reliability applications in industries such as aerospace, telecommunications, and industrial automation.