ECM25DRSN

Heilind Number:SULECM25DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRSN

Detailed Description

The ECM25DRSN is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows and 50 positions, it offers ample connectivity options. The termination method is through-hole, with phosphor bronze contacts plated in gold for enhanced conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a straight orientation and loop bellow contact type, guarantees secure and stable connections. With a compact design, measuring only 9.4mm in width and 15.49mm in height, it saves space on the PCB. The matte tin termination plating ensures durability. Perfect for industrial and commercial electronics, the ECM25DRSN is a reliable solution for your connectivity needs.