ECM25DRSS-S288

Heilind Number:SULECM25DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRSS-S288

Detailed Description

Introducing the ECM25DRSS-S288, a high-performance board-to-board PCB connector designed for demanding electronic applications. This female connector features two rows of contact points made from durable PBT and phosphor bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage resistance of 950 VAC, it is suitable for power and signal transmission. The side hole mount type and card extender termination method make installation easy and secure. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its straddle orientation and loop bellow contact type provide stability and durability, while the 50 positions allow for versatile connectivity. The matte tin termination plating ensures long-term performance. With a compact size of 9.4mm in width and 15.49mm in height, the ECM25DRSSS288 is perfect for space-constrained applications. Trust in this connector for your critical electronic connections.