Introducing the ECM25DRST, a high-performance female board to board PCB connector designed for reliable and efficient connectivity in electronic applications. With a pitch of 3.96mm and 50 positions spread across 2 rows, this connector features a robust construction with PBT and Phosphor Bronze materials, ensuring durability in demanding environments. The contact material is plated with gold for optimal conductivity, while the termination method is through hole, guaranteeing secure attachment to the PCB. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial applications. Its threaded mount type and straight orientation make installation easy and convenient. With a tail length of 4.83mm and a connector height of 15.49mm, the ECM25DRST offers a compact yet reliable solution for your connectivity needs.