| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DRTH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DRTH-S13 |
ECM25DRTH-S13
| Heilind Number: | SULECM25DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DRTH-S13, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures reliability in harsh environments. With a 5A current rating and 950VAC voltage capacity, it is suitable for power and signal transmission. The 2-row design with 50 positions and 3.96mm pitch allows for efficient connectivity. Utilizing Card Extender termination method and Full Bellow contact type, it guarantees secure and stable connections. Operating temperature range of -65 to 125°C and matte tin termination plating further enhance its durability. Perfect for aerospace, defense, and industrial systems, this connector meets the highest standards for performance and quality. Upgrade your PCB connections with the ECM25DRTHS13.

