ECM25DRTH

Heilind Number:SULECM25DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRTH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRTH

Detailed Description

Introducing the ECM25DRTH, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a compact yet durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. Its two rows of contacts, each with a 3.96mm pitch, support a total of 50 positions, making it ideal for complex circuitry. The female gender and straight orientation offer easy installation, while the clearance hole mount type and thru-hole termination method provide secure attachment. With a voltage rating of 950 VAC and operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Gold-plated phosphor bronze contacts ensure excellent conductivity, while matte tin termination plating enhances durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECM25DRTH guarantees reliable performance, meeting the highest standards of quality and reliability.