ECM25DRTS-S13

Heilind Number:SULECM25DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DRTS-S13

Detailed Description

The ECM25DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows of 50 female contacts, this connector ensures reliable signal transmission. Its side-hole mount type and card extender termination method make installation easy and secure. Constructed with PBT and high-quality phosphor bronze, the connector offers excellent durability and conductivity, with gold plating for enhanced corrosion resistance. Operating at a voltage of 950 VAC and an extended temperature range from -65 to 125°C, it is suitable for use in harsh environments. The full bellow contact type and straddle orientation further enhance its performance. Measuring 10.95mm (.431 in) in height and with a connector width of 8.26mm (.325 in), it provides a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, this connector complies with industry standards for reliability. Whether for aerospace, defense, or industrial applications, the ECM25DRTS-S13 guarantees dependable connectivity in critical systems.