ECM25DRTS

Heilind Number:SULECM25DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRTS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DRTS

Detailed Description

Introducing the ECM25DRTS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector is engineered for longevity. With a current rating of 5A and a voltage resistance of 950 VAC, it ensures efficient power delivery. The contact material of phosphor bronze with gold plating guarantees optimal conductivity. Its 2-row design with 50 positions and a pitch of 3.96mm allows for versatile connectivity. The termination method of thru-hole soldering and side-hole mounting ensures secure attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions of 10.95mm connector height and 8.26mm width make it ideal for space-constrained designs. Trust the ECM25DRTS for robust and high-reliability board-to-board connections.