ECM25DRUH

Heilind Number:SULECM25DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRUH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRUH

Detailed Description

Featuring a robust design for reliable performance, the ECM25DRUH connector is ideal for high-current applications. With a 5A amperage rating and 950VAC voltage capacity, it ensures efficient power transmission. This female connector boasts two rows of contacts, each made of durable phosphor bronze with gold plating for enhanced conductivity. The thru-hole termination method and clearance hole mount type offer easy installation on PCBs. Its full bellow contact type guarantees secure connections, while the straight orientation and 50 positions provide versatility in use. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of environments. Measuring 10.95mm in height and 8.26mm in width, it fits compactly onto boards. The matte tin termination plating adds further durability, making it a reliable choice for board-to-board and card edge connections. With the ECM25DRUH, you can trust in high-quality performance without compromising on reliability.