ECM25DRUI

Heilind Number:SULECM25DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRUI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRUI

Detailed Description

Introducing the ECM25DRUI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a 5A amperage and 950VAC voltage rating, it offers efficient power transmission. The female connector with two rows and 50 positions, along with a straight orientation and threaded mount type, allows for secure and seamless connectivity. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating flawlessly in a wide temperature range of -65 to 125 °C, the ECM25DRUI is ideal for mission-critical systems that require high reliability. Upgrade your PCB connections with this top-of-the-line connector for optimal performance.