ECM25DRUN

Heilind Number:SULECM25DRUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DRUN

Detailed Description

Introducing the ECM25DRUN, a high-performance female board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. Featuring two rows and fifty positions, it offers ample connectivity options. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated phosphor bronze contacts provide excellent conductivity, while the full bellow design allows for optimal signal transmission. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial applications. Its compact size, with dimensions of 10.95mm in height and 8.26mm in width, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term reliability. Trust the ECM25DRUN for superior board-to-board connectivity in your next project.