ECM25DRUS

Heilind Number:SULECM25DRUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRUS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRUS

Detailed Description

Introducing the ECM25DRUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various industrial environments. With a 5A amperage and 950VAC voltage rating, it guarantees efficient power transmission. The two-row, side-hole mount design with a straight orientation and 50 positions offers versatility in connection setups. Gold-plated phosphor bronze contacts with full bellow design ensure low contact resistance and high durability. Operating seamlessly within a wide temperature range of -65 to 125°C, this connector is suitable for harsh operating conditions. Its compact form factor, with a connector height of 10.95mm and width of 8.26mm, allows for space-efficient PCB layouts. The matte tin termination plating provides excellent solderability. Trust the ECM25DRUS for secure and high-speed data transmission in your electronic systems.