| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DRXH |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .137 in, 3.48 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DRXH |
ECM25DRXH
| Heilind Number: | SULECM25DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 50 female connectors, this component offers reliable connectivity in tight spaces. The PBT and phosphor bronze construction, along with gold-plated contacts, ensure optimal signal transmission and durability. Featuring a 3.96mm pitch and a maximum voltage rating of 950 VAC, it is suitable for high-power applications. The straight orientation and thru-hole termination method make installation a breeze. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand harsh environmental conditions. Trust the ECM25DRXH for seamless and secure board-level connections in aerospace, defense, and industrial systems.

