ECM25DRXI

Heilind Number:SULECM25DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRXI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRXI

Detailed Description

The ECM25DRXI is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic devices. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure assembly onto PCBs. With a contact material of phosphor bronze and gold plating, it offers excellent conductivity and durability. The 3.96mm pitch and 50 positions allow for versatile connectivity. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, it is suitable for demanding environments. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 3.48mm and compact dimensions of 10.95mm height and 8.26mm width, the ECM25DRXI is ideal for space-constrained applications. Its matte tin termination plating ensures compatibility with various soldering processes. Trust in this top-quality connector for seamless integration into your electronic systems.