| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DRXN |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DRXN |
ECM25DRXN
| Heilind Number: | SULECM25DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DRXN |
| ECAD Model: |
Specifications
Detailed Description
ECM25DRXN boasts a robust design, featuring PBT and Phosphor Bronze construction with Gold contact plating, ensuring reliable performance in demanding environments. With an amperage rating of 5A and a high voltage tolerance of 950 VAC, this female connector is suitable for power and signal transmission applications. Its dual-row configuration with 50 positions and a pitch of 3.96mm allows for efficient board-to-board connections. The straight orientation and through-hole termination method simplify installation, while the operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. This Connector, part of the Board To Board PCB and Card Edge Connectors category, is a dependable solution for various industrial and electronic systems.

