ECM25DRYH-S13

Heilind Number:SULECM25DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRYH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRYH-S13

Detailed Description

The ECM25DRYH-S13 is a high-performance board-to-board connector designed for reliable and efficient connections in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures excellent conductivity and longevity. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for a wide range of applications. The connector's 2-row, 50-position layout and 3.96mm pitch make it ideal for high-density PCB designs. Its Full Bellow contact type and Clearance Hole mount offer secure and stable connections. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact size, measuring 10.95mm in height and 8.26mm in width, allows for space-efficient installation. Perfect for demanding industrial and commercial settings, the ECM25DRYH-S13 is a reliable solution for your connectivity needs.