ECM25DRYH

Heilind Number:SULECM25DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRYH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DRYH

Detailed Description

Introducing the ECM25DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and a straight orientation, this connector features two rows of 50 female contacts, each made of durable phosphor bronze with gold plating for reliable conductivity. The full bellow contact type ensures secure connections, while the clearance hole mount type and thru-hole termination method offer easy and efficient installation. Operating at voltage levels of up to 950 VAC and with an amperage rating of 5A, this connector is suitable for high-power setups. With a wide operating temperature range of -65 to 125 °C and termination plating in matte tin, it guarantees performance in extreme conditions. Compact yet robust, the ECM25DRYH is the perfect choice for your connectivity needs in aerospace, military, industrial, and other hi-rel applications.