ECM25DRYI-S13

Heilind Number:SULECM25DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRYI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:10.4 mm, .41 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRYI-S13

Detailed Description

PBT & Phosphor Bronze .00 is a high-performance female connector designed for seamless board-to-board and card edge connections. With two rows of contacts, it offers reliable signal transmission in a compact form factor. The threaded mount type ensures secure assembly, while the card extender termination method simplifies installation. Featuring phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. With a voltage rating of 950 VAC and an amperage of 5 A, it is suitable for a wide range of applications. The full bellow contact type and straddle orientation further enhance its performance. With 50 positions and a pitch of 3.96 mm, it provides ample connectivity options. Operating in a temperature range of -65 to 125 °C, it is suitable for harsh environments. With a connector height of 10.95 mm and width of .325 in, it offers versatility in design. The termination plating of matte tin ensures compatibility with various PCB materials. In summary, the ECM25DRYIS13 is a reliable and efficient solution for demanding connectivity requirements.