| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DRYI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | 10.8 mm, .425 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DRYI |
ECM25DRYI
| Heilind Number: | SULECM25DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DRYI, a high-performance PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal signal transfer with minimal signal loss. With a current rating of 5A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector offers 50 positions arranged in 2 rows, with a pitch of 3.96mm (.156 inches) for easy installation on PCBs. Its straight orientation and threaded mount type make it versatile for various mounting configurations. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in harsh environments. Trust the ECM25DRYI for secure and durable board-to-board connections in your electronic designs.

