| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DRYN-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | 10.4 mm, .41 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DRYN-S13 |
ECM25DRYN-S13
| Heilind Number: | SULECM25DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DRYN-S13, a top-of-the-line PCB connector designed for high-performance applications. This female connector features PBT and Phosphor Bronze construction with Gold plating, ensuring optimal conductivity and durability. Perfect for demanding environments, it offers a voltage rating of 950 VAC and can handle an amperage of 5A. With a pitch of 3.96mm and 50 positions, it provides ample connectivity in a compact design. The Full Bellow contact type and Matte Tin termination guarantee reliable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems where reliability is paramount. Whether for industrial machinery or aerospace technology, the ECM25DRYNS13 is the trusted choice for seamless board-to-board connections.

