ECM25DRYN

Heilind Number:SULECM25DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRYN
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRYN

Detailed Description

Introducing the ECM25DRYN, a high-performance Board-to-Board PCB Connector designed for demanding applications. With PBT & Phosphor Bronze construction, this connector ensures durability and reliable performance. Featuring a 5A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. The female connector with two rows and 50 positions offers ample connectivity options. Its straight orientation and thru-hole termination method make installation easy. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. With a pitch of 3.96mm (.156 in) and operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The connector's full bellow contact type and matte tin termination plating further enhance its quality. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECM25DRYN is the ideal choice for robust and high-reliability connections.