Introducing the ECM25DRYS-S13, a high-performance PBT and Phosphor Bronze board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring a dual-row, female configuration with a side hole mount type, this connector offers secure and efficient termination via card extender. The contact material of Phosphor Bronze with gold plating ensures reliable signal transmission, while the full bellow contact type and straddle orientation enhance durability. With 50 positions and a voltage rating of 950 VAC, it meets the demands of diverse applications. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector guarantees performance in harsh environments. Its compact design, with a connector height of 10.95 mm and width of 8.26 mm, allows for easy integration into PCB layouts. The matte tin termination plating adds to its longevity. Trust the ECM25DRYSS13 for seamless board-to-board connections in your electronic systems.