ECM25DRYS

Heilind Number:SULECM25DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DRYS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DRYS

Detailed Description

Introducing the ECM25DRYS, a high-performance board-to-board PCB connector designed for critical applications. With a sleek and durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. Boasting an amperage rating of 5A and a voltage capacity of 950VAC, it guarantees efficient power transmission. The female connector features two rows with 50 positions, ideal for complex circuitry. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity. The connector's full bellow contact type and straight orientation optimize signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh conditions. With a connector height of 10.95mm and a width of 8.26mm, it's compact yet functional. Matte Tin termination plating ensures long-term durability. Trust the ECM25DRYS for superior performance in aerospace, defense, and other hi-rel applications.