ECM25DSAH

Heilind Number:SULECM25DSAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSAH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DSAH

Detailed Description

Introducing the ECM25DSAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows for secure connectivity, this connector boasts a rugged construction with PBT and phosphor bronze materials, ensuring durability and reliability. With a 5A amperage rating and a maximum voltage of 950VAC, it offers robust power transmission capabilities. The gold-plated phosphor bronze contacts guarantee excellent signal conductivity, while the full bellow contact type and right-angle orientation further enhance performance. With 50 positions and a pitch of 3.96mm, it enables efficient data transfer. The termination method of through-hole mounting with matte tin plating ensures easy installation and corrosion resistance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. With a compact size of 10.95mm connector height and .325in width, it is suitable for space-constrained applications. Whether for aerospace, defense, or industrial systems, the ECM25DSAH is the perfect choice for high-reliability connectivity solutions.