ECM25DSAI

Heilind Number:SULECM25DSAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSAI
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DSAI

Detailed Description

The ECM25DSAI is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring optimal conductivity and longevity. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. The 50-position, 2-row female connector is capable of handling up to 5A of current at 950VAC, making it suitable for a wide range of industrial and commercial environments. Gold-plated phosphor bronze contacts with full bellow design guarantee low contact resistance and high reliability. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh operating conditions. The right-angle orientation and 6.85mm tail length provide flexibility in installation, while its matte tin termination plating ensures compatibility with lead-free soldering processes. Certified for use in hi-rel applications, the ECM25DSAI is a dependable choice for demanding electronic systems.