ECM25DSAN

Heilind Number:SULECM25DSAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.27 in, 6.85 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DSAN

Detailed Description

Introducing the ECM25DSAN, an essential component for high-performance electronic connections. This female connector, featuring two rows of 50 positions, is engineered for seamless installation on PCBs. With a pitch of 3.96mm, it ensures precise alignment and connectivity. The contact material, crafted from phosphor bronze and plated with gold, guarantees optimal signal transmission and durability. Operating at a voltage of 950 VAC and an amperage of 5A, this connector is suited for demanding applications. Its full bellow contact type and right-angle orientation further enhance its versatility. The termination method, through-hole, and termination plating with matte tin offer reliable soldering and stability. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Whether used in board-to-board or card edge connections, the ECM25DSAN is a trusted solution for your connectivity needs.