ECM25DSAS

Heilind Number:SULECM25DSAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSAS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.27 in, 6.85 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DSAS

Detailed Description

The ECM25DSAS is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156in) and 50 positions across 2 rows, this connector ensures secure and reliable connectivity. Featuring PBT and Phosphor Bronze construction with gold plating, it offers excellent conductivity and durability. The termination method of thru-hole soldering and side hole mount type make installation easy and efficient. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 950VAC and an amperage of 5A, this connector meets high-power requirements. Its compact design, with a connector height of 10.95mm (.431in) and width of 8.26mm (.325in), allows for space-saving on PCBs. The ECM25DSAS is a reliable solution for critical electronic connections.