| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DSEF |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Floating Bobbin |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DSEF |
ECM25DSEF
| Heilind Number: | SULECM25DSEF |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DSEF |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DSEF, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, it ensures reliability in extreme environments. Featuring a female gender, two rows of 50 positions, and a pitch of 3.96mm, it offers secure connectivity. The termination method of eyelets and gold contact plating guarantee excellent signal transmission. Operable at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for a wide range of industries. Its straight orientation and floating bobbin mount type make installation easy. Trust in the ECM25DSEF for robust and efficient board-to-board connections in critical systems.

