ECM25DSEH-S13

Heilind Number:SULECM25DSEH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSEH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSEH-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DSEH-S13

Detailed Description

The ECM25DSEH-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in demanding environments. With a pitch of 3.96mm and 50 positions, it offers ample connectivity options for complex electronic systems. This female connector features a durable construction with PBT and Phosphor Bronze materials, ensuring longevity and stability. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for various industrial applications. The full bellow contact type and straddle orientation provide secure and precise connections, making it ideal for high-density PCB layouts. With a connector height of 10.95mm and a connector width of 8.26mm, it offers a compact yet robust solution for your connectivity needs. Trusted for its quality and performance, the ECM25DSEH-S13 is a reliable choice for your electronic projects.