| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DSEH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULECM25DSEH |
ECM25DSEH
| Heilind Number: | SULECM25DSEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DSEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DSEH, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Featuring a robust construction with PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures secure and efficient power transmission. With a 5A amperage and a voltage rating of 950VAC, it meets stringent performance requirements. The connector offers 50 positions across 2 rows, with a 3.96mm pitch and full bellow contact type, guaranteeing optimal connectivity. Its straight orientation and clearance hole mount type make installation easy and convenient. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in a variety of industrial applications. Trust the ECM25DSEH for dependable board-to-board connections in your projects.

