ECM25DSEI-S13

Heilind Number:SULECM25DSEI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSEI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSEI-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DSEI-S13

Detailed Description

Introducing the ECM25DSEIS13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its dual-row, 50-position design, with a pitch of 3.96mm (.156in), allows for efficient signal transmission. The connector, featuring a maximum operating voltage of 950VAC and an amperage of 5A, is suitable for a wide range of power and signal applications. With a termination method of Card Extender and a tail length of 5.33mm (.21in), installation is convenient and secure. The ECM25DSEIS13 is RoHS compliant and operates flawlessly in temperatures ranging from -65°C to 125°C, making it ideal for use in various industries, including aerospace, telecommunications, and industrial machinery. Trust in the ECM25DSEIS13 for dependable and durable board-to-board connectivity solutions.