ECM25DSEI-S243

Heilind Number:SULECM25DSEI-S243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSEI-S243
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSEI-S243
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.186 in, 4.73 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULECM25DSEI-S243

Detailed Description

The ECM25DSEI-S243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures reliable connectivity in industrial settings. With an amperage rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. The female connector with a single row of 25 positions and a pitch of 3.96mm offers versatile connectivity options. Its threaded mount type and eyelet termination method provide secure attachment to PCBs. The phosphor bronze contacts with gold plating ensure low contact resistance and enhanced durability. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.26mm in width, with a tail length of 4.73mm, this connector is compact yet robust. Certified for high reliability and meeting stringent quality standards, the ECM25DSEI-S243 is a top choice for mission-critical systems.