ECM25DSEN-S13

Heilind Number:SULECM25DSEN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSEN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSEN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DSEN-S13

Detailed Description

Introducing the ECM25DSEN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Made with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capacity, it meets stringent power requirements. Featuring a female gender, 2 rows of 50 positions, and a pitch of 3.96mm, it offers versatile connectivity options. The Full Bellow contact type with gold plating guarantees low contact resistance and high signal integrity. Suitable for use in a wide range of industries, from aerospace to telecommunications, this connector is a trusted choice for critical electronic systems. Operating smoothly in temperatures ranging from -65 to 125°C, it is built to withstand extreme conditions. Trust in the ECM25DSENS13 for seamless and secure PCB connections.