ECM25DSEN

Heilind Number:SULECM25DSEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULECM25DSEN

Detailed Description

Introducing the ECM25DSEN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and stability in operation. The female gender, two rows, and straight orientation make it versatile for various applications. Featuring eyelet termination and gold-plated contact surfaces, it guarantees excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950VAC, it meets high-speed and high-power requirements with ease. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The ECM25DSEN, with its 50 positions and full bellow contact type, offers secure and efficient connectivity. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves valuable board space. The matte tin termination plating ensures solderability and RoHS compliance. Perfect for aerospace, defense, and industrial applications, this connector guarantees high reliability in critical systems. Upgrade your connectivity solutions with the ECM25DSEN.