| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DSES-S243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Mount Type: | Side Hole |
| Termination Method: | Eyelet |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Tail Length: | .186 in, 4.73 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DSES-S243 |
ECM25DSES-S243
| Heilind Number: | SULECM25DSES-S243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DSES-S243 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 Female Side Hole Eyelet PCB Connector, ECM25DSES-S243, boasts a 3A amperage rating and 950VAC voltage capacity, making it ideal for high-power applications. With a single row layout featuring 25 Full Bellow contacts plated in gold, it ensures reliable signal transmission. The connector, with a 3.96mm pitch, offers precise board-to-board connectivity. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in diverse environments. Its compact design, measuring 10.95mm in height and .325in in width, suits space-constrained installations. Matte Tin termination plating enhances durability, meeting stringent quality standards for reliable long-term use. Perfect for demanding industrial and electronic systems, this ECM25DSESS243 connector is a trusted solution for seamless PCB integration.

