ECM25DSES

Heilind Number:SULECM25DSES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSES
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DSES

Detailed Description

The ECM25DSES is a high-performance PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows of female contacts made of durable PBT and Phosphor Bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a pitch of 3.96mm and a voltage rating of 950 VAC, it can handle high-power requirements with ease. The termination method of eyelets and side hole mounting make installation simple and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 50 positions and a straight orientation, it offers versatile connectivity options. The Full Bellow contact type provides optimal mating performance. Measuring 10.95mm in height and .325 inches in width, it fits compactly on PCBs. The Matte Tin termination plating ensures long-term reliability. In summary, the ECM25DSES is a top choice for board-to-board and card edge connections in industrial and commercial systems.