ECM25DSUI

Heilind Number:SULECM25DSUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:25
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:25
SKU:SULECM25DSUI

Detailed Description

Introducing the ECM25DSUI, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a female gender with a single row of 25 positions, this connector offers seamless connectivity. Crafted with durable PBT and phosphor bronze materials, it ensures longevity even in harsh environments. The termination method through-hole and threaded mount type guarantee secure installation. With a maximum voltage rating of 950 VAC and an amperage of 5A, it meets stringent power requirements. Gold-plated contacts and matte tin termination provide excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in various industries. The straight orientation, compact dimensions of 10.95mm height and 8.26mm width, and a pitch of 3.96mm (.156 in) make it versatile for PCB connections. Trust the ECM25DSUI for efficient and durable interconnect solutions.