ECM25DSUN

Heilind Number:SULECM25DSUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSUN
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DSUN

Detailed Description

Introducing the ECM25DSUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With its female gender and straight orientation, this connector features 25 gold-plated contacts made of phosphor bronze, ensuring optimal signal transmission. Operating at amperages of up to 5A and voltages of 950 VAC, it offers reliable power delivery. The termination method is through-hole, guaranteeing secure and durable mounting. With a pitch of 3.96mm, this connector is suitable for various PCB layouts. Its compact design, with a connector height of 10.95mm and width of 8.26mm, saves space in tight assemblies. Meeting stringent performance standards, including an operating temperature range of -65 to 125°C and matte tin termination plating, the ECM25DSUN is ideal for demanding applications in industries such as aerospace, telecommunications, and industrial automation. Upgrade your electronic systems with this top-of-the-line PCB connector.