ECM25DSUS

Heilind Number:SULECM25DSUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DSUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DSUS
Amperage:5 A
Gender:Female
Number of Contacts:25
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:25
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DSUS

Detailed Description

Introducing the ECM25DSUS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a robust construction of PBT and Phosphor Bronze with Gold plating, this female connector ensures reliable signal transmission at an amperage of 5A and a voltage rating of 950VAC. With a single row layout and side hole mount type, it offers easy installation on PCBs. The Thru Hole termination method and Matte Tin plating guarantee secure and durable solder connections, suitable for demanding industrial environments. The connector's Full Bellow contact type and straight orientation provide efficient signal transfer across 25 positions, while its operating temperature range of -65 to 125°C ensures performance stability in extreme conditions. Compact in size with a connector height of 10.95mm and width of 8.26mm, the ECM25DSUS is ideal for space-constrained applications. Trust in its quality and precision for seamless board-to-board connections in your electronic designs.