| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM25DSXI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 25 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 25 |
| Tail Length: | .11 in, 2.79 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM25DSXI |
ECM25DSXI
| Heilind Number: | SULECM25DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM25DSXI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM25DSXI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring 25 gold-plated contacts made of phosphor bronze, it offers excellent conductivity and durability. The threaded mount type and thru-hole termination method guarantee secure and stable connections. Operating efficiently in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design with a connector height of 10.95mm and width of 8.26mm saves valuable space on PCBs. Compliant with stringent quality standards, the ECM25DSXI is a top choice for industries requiring high-reliability connectivity.

