ECM25DTAD

Heilind Number:SULECM25DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTAD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTAD

Detailed Description

Introducing the ECM25DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 950VAC, it's ideal for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 3.96mm, it offers ample space for secure connections. With a right-angle orientation and a loop bellow contact type, it's perfect for applications requiring space-saving and efficient signal transfer. The ECM25DTAD is RoHS compliant and operates within a wide temperature range of -65 to 125°C, making it suitable for use in various industries. Upgrade your connectivity solutions with this top-of-the-line connector.