ECM25DTAH

Heilind Number:SULECM25DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM25DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM25DTAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM25DTAH

Detailed Description

Introducing the ECM25DTAH, a high-performance Board To Board PCB Connector meticulously crafted for superior connectivity in demanding electronic applications. Engineered with precision, this female connector features two rows for efficient signal transmission, a clearance hole mount type for easy installation, and a durable termination method through-hole. Constructed with PBT and Phosphor Bronze materials, it ensures robustness and longevity. The contact plating of gold guarantees optimal conductivity, while the loop bellow contact type and right-angle orientation offer versatility in design. With a pitch of 3.96mm and voltage rating of 950 VAC, it meets stringent industry standards. Boasting 50 positions and a tail length of 2.54mm, this connector is perfect for high-density PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, it is reliable even in extreme conditions. The ECM25DTAH is the perfect solution for professionals seeking top-notch performance in their electronic assemblies.